PDP SEO Portlet

AVO75-48S1V8P-4

Isolated Through Hole DC/DC Converter, ITE, 2:1, 45 W, 1 Output, Fixed, 1.8 V, 25 A, Regulated, Eighth Brick

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AVO75-48S1V8P-4
Secondary Manufacturer Part#: AVO75-48S1V8P-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Eighth Brick
2:1
75 V
36 V
48 V
2 kV
1
25 A
45 W
Regulated
1.8 V
ITE
57.9 mm
8.5 mm
22.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:224  Mult:224  
USD $:
224+
$43.30137
448+
$42.42953
896+
$41.5921
1792+
$40.7871
3584+
$39.5234