PDP SEO Portlet

AVO75-48S05-4

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AVO75-48S05-4
Secondary Manufacturer Part#: AVO75-48S05-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Eighth Brick
2:1
75 V
36 V
48 V
2 kV
1
-40 to 85 °C
15 A
15 A
75 W
Regulated
5 V
5 V
ITE
57.9 mm
57.9 x 22.9 x 8.5
8.5 mm
22.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:224  Mult:224  
USD $:
224+
$34.5744
448+
$34.398
896+
$34.2216
1792+
$34.0452
3584+
$33.8688