PDP SEO Portlet

AVO50-48S1V8-4

Isolated Through Hole DC/DC Converter, ITE, 2:1, 36 W, 1 Output, Fixed, 1.8 V, 20 A, Regulated, Eighth Brick

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AVO50-48S1V8-4
Secondary Manufacturer Part#: AVO50-48S1V8-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Eighth Brick
2:1
75 V
36 V
48 V
1.5 kV
1
20 A
36 W
Regulated
1.8 V
ITE
57.9 mm
8.5 mm
22.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 152 Weeks
Price for: Each
Quantity:
Min:224  Mult:224  
USD $:
224+
$38.73143
448+
$37.6519
896+
$36.5987
1344+
$35.5455
1792+
$34.65028