AVO50-48S1V2P-4
Isolated Through Hole DC/DC Converter, ITE, 2:1, 24 W, 1 Output, Fixed, 1.2 V, 20 A, Regulated
Click image to enlarge
Manufacturer:Advanced Energy
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AVO50-48S1V2P-4
Secondary Manufacturer Part#: AVO50-48S1V2P-4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| Eighth Brick | ||
| 2:1 | ||
| 75 V | ||
| 36 V | ||
| 48 V | ||
| 1.5 kV | ||
| 1 | ||
| 20 A | ||
| 24 W | ||
| Regulated | ||
| 1.2 V | ||
| ITE | ||
| 57.9 mm | ||
| 8.5 mm | ||
| 22.9 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504408500 |
| Schedule B: | 8504406001 |