PDP SEO Portlet

AVO50-48S12P-4

Isolated Through Hole DC/DC Converter, ITE, 2:1, 50 W, 1 Output, Fixed, 12 V, 4.2 A, Regulated

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AVO50-48S12P-4
Secondary Manufacturer Part#: AVO50-48S12P-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Eighth Brick
2:1
75 V
36 V
48 V
1.5 kV
1
4.2 A
50 W
Regulated
12 V
ITE
57.9 mm
8.5 mm
22.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:224  Mult:224  
USD $:
224+
$33.61
448+
$33.44195
896+
$33.2739
1792+
$33.10585
3584+
$32.9378