PDP SEO Portlet

AVO250-48S28B-6L

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AVO250-48S28B-6L
Secondary Manufacturer Part#: AVO250-48S28B-6L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Eighth Brick
2:1
75 V
36 V
48 V
1.5 kV
1
-40 to 85 °C
9 A
9 A
250 W
Regulated
28 V
28 V
ITE
58.1 mm
58.1 x 23 x 12.7
12.7 mm
23 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:224  Mult:224  
USD $:
224+
$60.48
448+
$60.1776
896+
$59.8752
1792+
$58.75525
3584+
$58.457