PDP SEO Portlet

AVO240-48S12PB-6L

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AVO240-48S12PB-6L
Secondary Manufacturer Part#: AVO240-48S12PB-6L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Eighth Brick
2:1
75 V
41 V
48 V
1.5 kV
1
20 A
240 W
Regulated
12 V
ITE
57.9 mm
12.7 mm
22.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:224  Mult:224  
USD $:
224+
$60.08
448+
$59.7796
896+
$59.4792
1792+
$59.1788
3584+
$58.8784