PDP SEO Portlet

AVO200-48S12-6L

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AVO200-48S12-6L
Secondary Manufacturer Part#: AVO200-48S12-6L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Eighth Brick
2:1
75 V
36 V
48 V
2.25 kV
1
-40 to 85 °C
16.7 A
16.7 A
200 W
Regulated
12 V
12 V
ITE
58.4 mm
58.4 x 22.9 x 12.7
10.1 mm
22.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 152 Weeks
Price for: Each
Quantity:
Min:224  Mult:224  
USD $:
224+
$57.8592
448+
$57.564
896+
$57.2688
1792+
$56.9736
3584+
$56.6784