PDP SEO Portlet

AVO120-48S12B-6L

Isolated Through Hole DC/DC Converter, ITE, 2:1, 120 W, 1 Output, Fixed, 12 V, 10 A, Regulated

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AVO120-48S12B-6L
Secondary Manufacturer Part#: AVO120-48S12B-6L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Eighth Brick
2:1
75 V
36 V
48 V
2 kV
1
-40 to 85 °C
10 A
10 A
120 W
Regulated
12 V
12 Vdc
ITE
57.9 mm
57.9 x 22.9 x 12.7 mm
12.7 mm
22.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:224  Mult:224  
USD $:
224+
$53.76
448+
$53.4912
896+
$53.2224
1792+
$52.9536
3584+
$52.6848