PDP SEO Portlet

AVO100B-48S3V3SL

Isolated Chassis Mount DC/DC Converter, ITE, 2:1, 99 W, 1 Output, Fixed, 3.3 V, 30 A, Regulated, Eighth Brick

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AVO100B-48S3V3SL
Secondary Manufacturer Part#: AVO100B-48S3V3SL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Eighth Brick
2:1
75 V
36 V
48 V
1.5 kV
1
30 A
99 W
Regulated
3.3 V
ITE
57.9 mm
9.5 mm
22.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 152 Weeks
Price for: Each
Quantity:
Min:224  Mult:224  
USD $:
224+
$47.14555
448+
$45.8315
896+
$44.5495
1344+
$43.2675
1792+
$42.1778