PDP SEO Portlet

AVO100-48S28PB-6L

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AVO100-48S28PB-6L
Secondary Manufacturer Part#: AVO100-48S28PB-6L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Eighth Brick
2:1
75 V
36 V
48 V
1.5 kV
1
-40 to 85 °C
3.57 A
3.75 A
100 W
Regulated
28 V
28 Vdc
ITE
58.1 mm
57.9 x 22.9 x 12.7
12.7 mm
23 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:112  Mult:112  
USD $:
112+
$37.59
224+
$37.40205
448+
$37.2141
896+
$37.02615
1792+
$36.8382