PDP SEO Portlet

AVO100-48S1V2B-6L

Isolated Through Hole DC/DC Converter, ITE, 2:1, 60 W, 1 Output, Fixed, 1.2 V, 50 A, Regulated

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AVO100-48S1V2B-6L
Secondary Manufacturer Part#: AVO100-48S1V2B-6L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Eighth Brick
2:1
75 V
36 V
48 V
1.5 kV
1
50 A
60 W
Regulated
1.2 V
ITE
57.9 mm
12.7 mm
22.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:224  Mult:224  
USD $:
224+
$56.73
448+
$56.44635
896+
$56.1627
1792+
$55.87905
3584+
$55.5954