PDP SEO Portlet

AVE700-48S28PB-6L

Isolated Through Hole DC/DC Converter, ITE, 2:1, 700 W, 1 Output, Fixed, 28 V, 25 A, Regulated, Half Brick

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AVE700-48S28PB-6L
Secondary Manufacturer Part#: AVE700-48S28PB-6L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AVE700-48S28PB-6L is AVE700-48S28 series single output DC/DC converter with standard half-brick outline and pin configuration. Ultra-high 95.5% efficiency and excellent thermal performance makes it an ideal choice for use in computing and telecommunication applications and can operate over an ambient temperature range of -40°C to +85°C. Without air cooling, and baseplate operating temperature up to 100 °C. It includes output overcurrent, output short circuit, output overvoltage, overtemperature protection. Approved by TUV/CE 62368-1, UL/cUL 62368-1.

  • Input voltage range from 36 to 65VDC, rated output is 28VDC at 700W, baseplate structure
  • Positive remote ON/OFF logic, switching frequency is 150KHz, 1500VDC I/O isolation
  • No minimum load requirement, basic isolation
  • High power density, low output noise
  • Remote control function, remote output sense
  • Trim function is 50% to 118%, input undervoltage lockout
  • Industry standard half-brick, single PCB design with baseplate structure
  • UL94 V-0 materials
  • Two year warranty (consult factory for extended terms)
  • Pin length is 0.149mm, positive enable

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:192  Mult:192  
USD $:
192+
$100.28772
384+
$97.578
768+
$95.121
1536+
$93.015
3072+
$91.16874