PDP SEO Portlet

AVE500-48S50-6L

Isolated Through Hole DC/DC Converter, ITE, 2:1, 500 W, 1 Output, Fixed, 50 V, 10 A, Regulated, Half Brick

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AVE500-48S50-6L
Secondary Manufacturer Part#: AVE500-48S50-6L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Half Brick
2:1
75 V
36 V
48 V
2.25 kV
1
-40 to 85 °C
10 A
10 A
500 W
Regulated
50 V
50 V
ITE
61 mm
61 x 57.9 x 12.7 mm
12.7 mm
57.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 152 Weeks
Price for: Each
Quantity:
Min:192  Mult:192  
USD $:
192+
$109.57362
384+
$106.613
768+
$103.9285
1152+
$101.6275
1536+
$99.61029