PDP SEO Portlet

AVE450B-48S28-6L/M

Isolated Through Hole DC/DC Converter, ITE, 2:1, 450 W, 1 Output, Fixed, 28 V, 16 A, Regulated, Half Brick

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AVE450B-48S28-6L/M
Secondary Manufacturer Part#: AVE450B-48S28-6L/M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Half Brick
2:1
75 V
36 V
48 V
1.5 kV
1
-40 to 85 °C
16 A
450 W
Regulated
28 V
28 V
ITE
61 mm
12.7 mm
57.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:192  Mult:192  
USD $:
192+
$107.016
384+
$106.47
768+
$105.924
1536+
$105.378
3072+
$104.832