PDP SEO Portlet

AVE350-24S28P-6L

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AVE350-24S28P-6L
Secondary Manufacturer Part#: AVE350-24S28P-6L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Half Brick
2:1
36 V
18 V
24 V
1.5 kV
1
12.5 A
350 W
Regulated
28 V
ITE
61 mm
12.7 mm
57.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 152 Weeks
Price for: Each
Quantity:
Min:192  Mult:192  
USD $:
192+
$101.04299
384+
$98.2267
768+
$95.4791
1152+
$92.7315
1536+
$90.39604