PDP SEO Portlet

AVE350-24S28-6L

Isolated Through Hole DC/DC Converter, ITE, 2:1, 350 W, 1 Output, Fixed, 28 V, 12.5 A, Regulated

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AVE350-24S28-6L
Secondary Manufacturer Part#: AVE350-24S28-6L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Half Brick
2:1
36 V
18 V
24 V
1.5 kV
1
-40 to 85 °C
12.5 A
12.5 A
350 W
Regulated
28 V
28 V
ITE
61 mm
61 x 57.9 x 12.7
12.7 mm
57.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:192  Mult:192  
USD $:
192+
$94.09589
384+
$92.20134
768+
$90.5301
1536+
$90.06345
3072+
$89.5968