PDP SEO Portlet

AVD85B-48S12B-6L

Isolated Through Hole DC/DC Converter, ITE, 2:1, 85 W, 1 Output, Fixed, 12 V, 7.1 A, Regulated

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AVD85B-48S12B-6L
Secondary Manufacturer Part#: AVD85B-48S12B-6L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Sixteenth Brick
2:1
75 V
36 V
48 V
2.25 kV
1
-40 to 85 °C
7.1 A
7.1 A
85 W
Regulated
12 V
12 Vdc
ITE
33 mm
33 x 22.9 x 12 mm
12 mm
22.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:280  Mult:280  
USD $:
280+
$41.47945
560+
$40.6443
1120+
$39.8421
2240+
$39.07097
4480+
$37.85