AVD85B-48S12-6L
Isolated Through Hole DC/DC Converter, ITE, 2:1, 85 W, 1 Output, Fixed, 12 V, 7.1 A, Regulated
Manufacturer:Advanced Energy
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AVD85B-48S12-6L
Secondary Manufacturer Part#: AVD85B-48S12-6L
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| Sixteenth Brick | ||
| 2:1 | ||
| 75 V | ||
| 36 V | ||
| 48 V | ||
| 2.25 kV | ||
| 1 | ||
| -40 to 85 °C | ||
| 7.1 A | ||
| 7.1 A | ||
| 85 W | ||
| Regulated | ||
| 12 V | ||
| 12 Vdc | ||
| ITE | ||
| 33 mm | ||
| 33 x 22.9 x 8.2 mm | ||
| 9.2 mm | ||
| 22.9 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504408500 |
| Schedule B: | 8504406001 |