PDP SEO Portlet

AVD85B-48S05TL

Isolated Through Hole DC/DC Converter, ITE, 2:1, 85 W, 1 Output, Fixed, 5 V, 17 A, Regulated, Sixteenth Brick

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AVD85B-48S05TL
Secondary Manufacturer Part#: AVD85B-48S05TL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Sixteenth Brick
2:1
75 V
36 V
48 V
1.5 kV
1
-40 to 85 °C
17 A
17 A
85 W
Regulated
5 V
5 Vdc
ITE
33 mm
33 x 22.9 x 9.4 mm
9.4 mm
22.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 152 Weeks
Price for: Each
Quantity:
Min:192  Mult:192  
USD $:
192+
$35.98643
384+
$35.0141
768+
$34.13245
1152+
$33.37675
1536+
$32.71425