PDP SEO Portlet

AVD85-48S3V3B-6L

Isolated Through Hole DC/DC Converter, ITE, 2:1, 82.5 W, 1 Output, Adj, Fixed, 3.3 V, 25 A, Regulated, Sixteenth Brick

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AVD85-48S3V3B-6L
Secondary Manufacturer Part#: AVD85-48S3V3B-6L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Sixteenth Brick
2:1
75 V
36 V
48 V
1.5 kV
1
25 A
82.5 W
Regulated
3.3 V
ITE
33 mm
12.7 mm
22.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 152 Weeks
Price for: Each
Quantity:
Min:280  Mult:280  
USD $:
280+
$42.93849
560+
$41.7417
1120+
$40.5741
1680+
$39.4065
2240+
$38.41404