PDP SEO Portlet

AVD85-48S05TL

Isolated Through Hole DC/DC Converter, ITE, 2:1, 85 W, 1 Output, Adj, Fixed, 5 V, 17 A, Regulated

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AVD85-48S05TL
Secondary Manufacturer Part#: AVD85-48S05TL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Sixteenth Brick
2:1
75 V
36 V
48 V
1.5 kV
1
17 A
85 W
Regulated
5 V
ITE
33 mm
10 mm
22.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$40.33
600+
$40.12835
1200+
$39.9267
2400+
$39.72505
4800+
$39.5234