PDP SEO Portlet

AVD75B-48S3V3-6L

Isolated Through Hole DC/DC Converter, ITE, 2:1, 75 W, 1 Output, Fixed, 3.3 V, 23 A, Regulated

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AVD75B-48S3V3-6L
Secondary Manufacturer Part#: AVD75B-48S3V3-6L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Sixteenth Brick
2:1
75 V
36 V
48 V
1.5 kV
1
-40 to 85 °C
23 A
23 A
75 W
Regulated
3.3 V
3.3 Vdc
ITE
33 mm
33 x 22.9 x 9.2 mm
9.2 mm
22.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:192  Mult:192  
USD $:
192+
$32.9378
384+
$32.76975
768+
$32.6017
1536+
$32.43365
3072+
$32.2656