PDP SEO Portlet

AVD75B-48S12TL

Isolated Through Hole DC/DC Converter, ITE, 2:1, 75 W, 1 Output, Fixed, 12 V, 6.25 A, Regulated

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AVD75B-48S12TL
Secondary Manufacturer Part#: AVD75B-48S12TL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Sixteenth Brick
2:1
75 V
36 V
48 V
2.25 kV
1
-40 to 85 °C
6.25 A
6.25 A
75 W
Regulated
12 V
12 Vdc
ITE
33 mm
33 x 22.9 x 8.2 mm
9.4 mm
22.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:192  Mult:192  
USD $:
192+
$33.61
384+
$33.44195
768+
$33.2739
1536+
$33.10585
3072+
$32.9378