PDP SEO Portlet

AVD75B-48S12B-6L

Isolated Through Hole DC/DC Converter, ITE, 2:1, 75 W, 1 Output, Fixed, 12 V, 6.25 A, Regulated

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AVD75B-48S12B-6L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2.25 kV
null
null
75 W
12 VDC
Sixteenth Brick
6.25 A
Fixed
36 V
75 V
null
22.9 mm
12 mm
33 mm
null
2:1
Regulated
null
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:280  Mult:280  
Need More?
USD $:
$ 37.87671
280+
$37.87671
560+
$37.11409
1120+
$36.38158
2240+
$35.67742
4480+
$34.5625
SubTotal:
$10,605.48