PDP SEO Portlet

AVD75B-48S05B-6L

Isolated Through Hole DC/DC Converter, ITE, 2:1, 75 W, 1 Output, Fixed, 5 V, 15 A, Regulated

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AVD75B-48S05B-6L
Secondary Manufacturer Part#: AVD75B-48S05B-6L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Sixteenth Brick
2:1
75 V
36 V
48 V
1.5 kV
1
15 A
75 W
Regulated
5 Vdc
ITE
33 mm
12 mm
22.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:280  Mult:280  
USD $:
280+
$34.5744
560+
$34.398
1120+
$34.2216
2240+
$34.0452
4480+
$33.8688