PDP SEO Portlet

AVD75-48S3V3-6L

Isolated Through Hole DC/DC Converter, ITE, 2:1, 66 W, 1 Output, Fixed, 3.3 V, 20 A, Regulated

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AVD75-48S3V3-6L
Secondary Manufacturer Part#: AVD75-48S3V3-6L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Sixteenth Brick
2:1
75 V
36 V
48 V
1.5 kV
1
-40 to 85 °C
20 A
20 A
66 W
Regulated
3.3 V
3.3 V
ITE
33 mm
33 x 22.9 x 10.5 mm
10.5 mm
22.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:192  Mult:192  
USD $:
192+
$36.04688
384+
$35.86665
768+
$35.68641
1536+
$35.50618
3072+
$35.32594