PDP SEO Portlet

AVD75-48S1V2TL

Isolated Through Hole DC/DC Converter, ITE, 2:1, 30 W, 1 Output, Fixed, 1.2 V, 25 A, Regulated, Sixteenth Brick

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AVD75-48S1V2TL
Secondary Manufacturer Part#: AVD75-48S1V2TL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Sixteenth Brick
2:1
75 V
36 V
48 V
1.5 kV
1
25 A
30 W
Regulated
1.2 V
ITE
33 mm
10.5 mm
22.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$36.97
600+
$36.78515
1200+
$36.6003
2400+
$36.41545
4800+
$36.2306