PDP SEO Portlet

AVD75-48S1V2B-6L

Isolated Through Hole DC/DC Converter, ITE, 2:1, 30 W, 1 Output, Fixed, 1.2 V, 25 A, Regulated

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AVD75-48S1V2B-6L
Secondary Manufacturer Part#: AVD75-48S1V2B-6L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Sixteenth Brick
2:1
75 V
36 V
48 V
1.5 kV
1
25 A
30 W
Regulated
1.2 V
ITE
33 mm
10.5 mm
22.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:280  Mult:280  
USD $:
280+
$39.48
560+
$39.2826
1120+
$39.0852
2240+
$38.8878
4480+
$38.6904