PDP SEO Portlet

AVD50-48S05P-6L

Isolated Through Hole DC/DC Converter, ITE, 2:1, 50 W, 1 Output, Fixed, 5 V, 10 A, Regulated, Sixteenth Brick

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AVD50-48S05P-6L
Secondary Manufacturer Part#: AVD50-48S05P-6L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Sixteenth Brick
2:1
75 V
36 V
48 V
1.5 kV
1
10 A
50 W
Regulated
5 V
ITE
33 mm
9.5 mm
22.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:192  Mult:192  
USD $:
192+
$35.36284
384+
$34.3772
768+
$33.4156
1536+
$32.454
3072+
$31.63664