PDP SEO Portlet

AVD120-48S12TL

Isolated Through Hole DC/DC Converter, ITE, 2:1, 120 W, 1 Output, Fixed, 12 V, 10 A, Regulated

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: AVD120-48S12TL
Secondary Manufacturer Part#: AVD120-48S12TL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Sixteenth Brick
2:1
75 V
36 V
48 V
1.5 kV
1
10 A
120 W
Regulated
12 V
ITE
33 mm
9.9 mm
22.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$45.06
600+
$44.8347
1200+
$44.6094
2400+
$44.3841
4800+
$44.1588