PDP SEO Portlet

ATCA-F140-C06

Switch Blade for AXP1440 Chassis and Centellis 4440 Bladed Server Platform

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: ATCA-F140-C06
Secondary Manufacturer Part#: ATCA-F140-C06
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATCA-F140 from Artesyn Embedded Technologies is a high performance, high bandwidth 40G switch blade providing the networking infrastructure for Artesyn Centellis 4440 platforms. This product is perfect for the most bandwidth intensive telecom applications such as LTE and 4G network build-out in general. Along with the maximum fabric bandwidth available, the ATCA-F140 includes several features to maximize platform cost effectiveness The total aggregated 480G internal fabric interface switching and routing throughput paired with 160G of external connectivity is the basis for forming platform solutions in packet oriented bandwidth hungry environments like 4G wireless and video transport. Combining several functions within a single blade design allows end users to maximize billable Centellis platform slots with revenue-generating application blades.This is accomplished with a combination of factory build options as well as several field options. Optional functions include telecom clock generation and distribution, SATA based disk drives and an AdvancedMC (AMC) site for general processing and/or packet processing functions

  • PICMG® 3.0 compliant base interface switch
  • PICMG 3.1 compliant fabric interface supporting 1G, 10G, and 40G
  • Single AMC site
  • Optional SATA HDD or SSD
  • Optional Telecom clocking support
  • Integrated software package
  • Designed for NEBS/ETSI compliance

Technical Attributes

Find Similar Parts

Description Value
AXP1440 Chassis and Centellis 4440 Bladed Server Platform
Ethernet|LAN|SATA
-5 to 55 °C
322.5 x 280 mm
Switch Blade

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 5A002
HTSN: 8517620090
Schedule B: 8517620085
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: