ATCA-8330-A0-01-C01
Intel ATCA Media Blade Base Xeon E5-2648L 128 GB SSD 16 GB DDR
Manufacturer:Advanced Energy
Product Category:
Embedded Boards & Systems, Embedded Boards, Embedded Board Servers
Avnet Manufacturer Part #: ATCA-8330-A0-01-C01
Secondary Manufacturer Part#: ATCA-8330-A0-01-C01
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 128 GB | ||
| x86-64 | ||
| LGA 2011 | ||
| Two 10/100/1000 | ||
| 8 | ||
| 16 GB | ||
| SSD | ||
| 0 to 40 °C | ||
| Linux | ||
| Xeon E5-2648L | ||
| Intel | ||
| 30 x 351 x 312 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A002 |
| HTSN: | 8517620020 |
| Schedule B: | 8517620010 |