ATA02CC36-L
Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 8 W, 2 Outputs, Fixed, 15 V, 265 mA
Click image to enlarge
Manufacturer:Advanced Energy
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: ATA02CC36-L
Secondary Manufacturer Part#: ATA02CC36-L
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| DIP | ||
| 4:1 | ||
| 75 V | ||
| 18 V | ||
| 48 V | ||
| 1.5 kV | ||
| 2 | ||
| -40 to 80 °C | ||
| -0.265|0.265 A | ||
| 265 mA | ||
| -265 mA | ||
| 8 W | ||
| Regulated | ||
| -15|15 V | ||
| 15 Vdc | ||
| -15 Vdc | ||
| Industrial & ITE | ||
| 23.8 mm | ||
| 23.8 x 13.7 x 8 mm | ||
| 8 mm | ||
| 13.7 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504408500 |
| Schedule B: | 8504406001 |