PDP SEO Portlet

ATA02BB36-L

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 8 W, 2 Outputs, Fixed, 12 V, 335 mA, -12 V, -335 mA, Regulated, DIP

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: ATA02BB36-L
Secondary Manufacturer Part#: ATA02BB36-L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
75 V
18 V
48 V
1.5 kV
2
-40 to 80 °C
-0.335|0.335 A
335 mA
-335 mA
8 W
Regulated
-12|12 V
12 Vdc
-12 Vdc
Industrial & ITE
23.8 mm
23.8 x 13.7 x 8 mm
8 mm
13.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 138 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$30.2281
20+
$29.601
40+
$29.4515
80+
$29.302
160+
$28.65525