PDP SEO Portlet

ATA02B36-L

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 8 W, 1 Output, Fixed, 12 V, 665 mA

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: ATA02B36-L
Secondary Manufacturer Part#: ATA02B36-L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
75 V
18 V
48 V
1.5 kV
1
-40 to 80 °C
0.665 A
665 mA
8 W
Regulated
12 V
12 Vdc
Industrial & ITE
23.8 mm
23.8 x 13.7 x 8 mm
8 mm
13.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$24.9452
20+
$24.44295
40+
$23.96053
80+
$23.49677
160+
$22.7625