PDP SEO Portlet

ATA02A36-L

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 8 W, 1 Output, Fixed, 5 V, 1.6 A

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: ATA02A36-L
Secondary Manufacturer Part#: ATA02A36-L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
75 V
18 V
48 V
1.5 kV
1
-40 to 80 °C
1.6 A
1.6 A
8 W
Regulated
5 V
5 Vdc
Industrial & ITE
23.8 mm
23.8 x 13.7 x 8 mm
8 mm
13.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$26.82192
20+
$26.28188
40+
$25.76316
80+
$25.26452
160+
$24.475