PDP SEO Portlet

ATA02A18-L

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 8 W, 1 Output, Fixed, 5 V, 1.6 A

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: ATA02A18-L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.5 kV
null
null
8 W
5 VDC
DIP
1.6 A
Fixed
9 V
36 V
null
13.7 mm
8 mm
23.8 mm
Industrial, ITE
4:1
Regulated
null
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
Need More?
USD $:
$ 26.82192
10+
$26.82192
20+
$26.28188
40+
$25.76316
80+
$25.26452
160+
$24.475
SubTotal:
$268.22