PDP SEO Portlet

ATA01B18-L

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 6 W, 1 Output, Fixed, 12 V, 500 mA, Regulated, DIP

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: ATA01B18-L
Secondary Manufacturer Part#: ATA01B18-L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATA01B18-L from Artesyn Embedded Technologies is an ATA series full 6W isolated DC to DC converter in an encapsulated 16 pin DIP package which occupies 0.5in² of PCB space. The ATA 6W series is the latest generation of high performance DC to DC converter module setting a new standard concerning power density. Features include over current, short circuit protection and no minimum load requirement. A high efficiency allows operating temperatures range of -40°C to +90°C. The converter offers an economical solution for many cost critical applications in battery-powered equipment, instrumentation, distributed power architectures in communication, industrial electronics, energy facilities and many other critical applications where PCB space is limited.

  • Input voltage range from 9VDC to 36VDC
  • Output voltage is 12VDC
  • Maximum load is 0.5A
  • Efficiency is 85%
  • Ultra-wide 4:1 input voltage range and fully regulated output voltage
  • I/O isolation is 1500VDC, isolation resistance is 1000Mohm, isolation capacitance is 500pF
  • 0.8% maximum line regulation, 1% maximum load regulation, ±2% voltage tolerance, 55mV noise/ripple
  • Designed-in conducted EMI meets EN55032/22 class A & FCC Level A
  • Switching frequency is 370KHz
  • UL/cUL/IEC/EN 60950-1 safety approval

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
36 V
9 V
24 V
1.5 kV
1
-40 to 85 °C
0.5 A
500 mA
6 W
Regulated
12 V
12 V
Industrial & ITE
23.8 mm
23.8 x 13.7 x 8 mm
8 mm
13.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$20.8838
20+
$20.0
40+
$19.8268
80+
$19.7246
160+
$19.2864