PDP SEO Portlet

ATA00F18S-L

Isolated Surface Mount DC/DC Converter, Industrial & ITE, 4:1, 2 W, 1 Output, Fixed, 3.3 V, 600 mA

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: ATA00F18S-L
Secondary Manufacturer Part#: ATA00F18S-L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Surface Mount DIP
4:1
36 V
9 V
24 V
1.5 kV
1
600 mA
2 W
Regulated
3.3 V
Industrial & ITE
24 mm
8 mm
13.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$23.0202
20+
$22.05369
40+
$21.8541
80+
$21.74145
160+
$21.6288