PDP SEO Portlet

ATA00CC36-L

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 3 W, 2 Outputs, Fixed, 15 V, 100 mA

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: ATA00CC36-L
Secondary Manufacturer Part#: ATA00CC36-L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
75 V
18 V
48 V
1.5 kV
2
100 mA
100 mA
3 W
Regulated
15 V
-15 V
Industrial & ITE
23.8 mm
8 mm
13.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$16.464
20+
$15.77181
40+
$15.6364
80+
$15.5558
160+
$15.4752