PDP SEO Portlet

ATA00C18S-L

Isolated Surface Mount DC/DC Converter, Industrial & ITE, 4:1, 3 W, 1 Output, Fixed, 15 V, 200 mA, Regulated, Surface Mount DIP

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: ATA00C18S-L
Secondary Manufacturer Part#: ATA00C18S-L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Surface Mount DIP
4:1
36 V
9 V
24 V
1.5 kV
1
200 mA
3 W
Regulated
15 V
Industrial & ITE
24 mm
8 mm
13.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$19.76712
20+
$19.36913
40+
$18.98684
80+
$18.61936
160+
$18.0375