PDP SEO Portlet

ATA00BB18-L

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 3 W, 2 Outputs, Fixed, 12 V, 125 mA

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: ATA00BB18-L
Secondary Manufacturer Part#: ATA00BB18-L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
36 V
9 V
24 V
1.5 kV
2
125 mA
125 mA
3 W
Regulated
12 V
-12 V
Industrial & ITE
23.8 mm
8 mm
13.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$17.30137
20+
$16.95302
40+
$16.61842
80+
$16.29677
160+
$15.7875