PDP SEO Portlet

ATA00B18S-L

Isolated Surface Mount DC/DC Converter, Industrial & ITE, 4:1, 3 W, 1 Output, Fixed, 12 V, 250 mA, Regulated, Surface Mount DIP

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: ATA00B18S-L
Secondary Manufacturer Part#: ATA00B18S-L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATA series single/dual-output 3W surface-mount isolated DC/DC Converter with ultra-wide 4:1 input range. It offers single and dual outputs, 12/24/48V input voltages, -40 to 85°C operating temperature range, 150% typical of Io maximum fold-back overload protection, 1000MO insulation resistance.

  • Remote ON/OFF control
  • 1500VDC I/O isolation
  • Up to 80% efficiency

Technical Attributes

Find Similar Parts

Description Value
Fixed
Surface Mount DIP
4:1
36 V
9 V
24 V
1.5 kV
1
250 mA
3 W
Regulated
12 V
Industrial & ITE
24 mm
8 mm
13.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$19.76712
20+
$19.19138
40+
$18.61455
80+
$18.18296
160+
$17.81482