PDP SEO Portlet

ATA00B18-L

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: ATA00B18-L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.5 kV
null
null
3 W
12 V
DIP
250 mA
Fixed
9 V
36 V
null
13.7 mm
8 mm
23.8 mm
null
4:1
Regulated
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
Need More?
USD $:
$ 15.9452
10+
$15.9452
20+
$15.62416
40+
$15.31579
80+
$15.01936
160+
$14.55
SubTotal:
$159.45