ASA03G48-LS
Isolated Through Hole DC/DC Converter, Hazard Locations & ITE, 2:1, 7.5 W, 1 Output, Fixed, 2.5 V
Click image to enlarge
Manufacturer:Advanced Energy
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: ASA03G48-LS
Secondary Manufacturer Part#: ASA03G48-LS
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| DIP | ||
| 2:1 | ||
| 75 V | ||
| 36 V | ||
| 48 V | ||
| 1.5 kV | ||
| 1 | ||
| -40 to 60 °C | ||
| 3 A | ||
| 3 A | ||
| 7.5 W | ||
| Regulated | ||
| 2.5 V | ||
| 2.5 V | ||
| Hazard Locations & ITE | ||
| 31.75 mm | ||
| 31.75 x 20.32 x 10.16 | ||
| 10.16 mm | ||
| 20.32 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504408500 |
| Schedule B: | 8504406001 |