PDP SEO Portlet

ASA03G24-LS

Isolated Through Hole DC/DC Converter, Hazard Locations & ITE, 2:1, 7.5 W, 1 Output, Fixed, 2.5 V

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: ASA03G24-LS
Secondary Manufacturer Part#: ASA03G24-LS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
36 V
18 V
24 V
1.5 kV
1
-40 to 60 °C
3 A
3 A
7.5 W
Regulated
2.5 V
2.5 V
Hazard Locations & ITE
31.75 mm
31.75 x 20.32 x 10.16
10.16 mm
20.32 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$28.47945
600+
$27.90604
1200+
$27.35526
2400+
$26.82581
4800+
$25.9875