PDP SEO Portlet

ASA01CC24-M

Isolated Through Hole DC/DC Converter, Medical, 2:1, 6 W, 2 Outputs, Fixed, 15 V, 200 mA, -15 V

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: ASA01CC24-M
Secondary Manufacturer Part#: ASA01CC24-M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
36 V
18 V
24 V
4000 Vrms
2
-40 to 75 °C
0.2 A
200 mA
200 mA
6 W
Regulated
-15|15 V
15 V
-15 V
Medical
31.8 mm
31.8 x 20.3 x 10.5 mm
10.5 mm
20.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$48.98
20+
$46.765
40+
$46.53
80+
$46.295
160+
$46.06