PDP SEO Portlet

ASA01BB12-M

Isolated Through Hole DC/DC Converter, Medical, 2:1, 6 W, 2 Outputs, Fixed, 12 V, 250 mA, -12 V, 250 mA, Regulated, DIP

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: ASA01BB12-M
Secondary Manufacturer Part#: ASA01BB12-M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
18 V
9 V
12 V
4000 Vrms
2
-40 to 75 °C
0.25 A
250 mA
250 mA
6 W
Regulated
-12|12 V
12 V
-12 V
Medical
31.8 mm
31.8 x 20.3 x 10.5 mm
10.5 mm
20.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 138 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$52.2574
20+
$51.4305
40+
$51.17075
60+
$50.911
80+
$50.65125