PDP SEO Portlet

ASA01B24-M

Isolated Through Hole DC/DC Converter, Medical, 2:1, 6 W, 1 Output, Fixed, 12 V, 500 mA, Regulated

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: ASA01B24-M
Secondary Manufacturer Part#: ASA01B24-M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
36 V
18 V
24 V
4000 Vrms
1
-40 to 75 °C
0.5 A
500 mA
6 W
Regulated
12 V
12 V
Medical
31.8 mm
31.8 x 20.3 x 10.5 mm
10.5 mm
20.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$45.50685
20+
$44.5906
40+
$43.71053
80+
$42.86452
160+
$41.525